
GRM155R6YA474KE01D | |
|---|---|
DigiKey Part Number | 490-10462-2-ND - Tape & Reel (TR) 490-10462-1-ND - Cut Tape (CT) 490-10462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA474KE01D |
Description | CAP CER 0.47UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA474KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05780 € | 5,78 € |
| 500 | 0,04396 € | 21,98 € |
| 1.000 | 0,03967 € | 39,67 € |
| 2.500 | 0,03515 € | 87,88 € |
| 5.000 | 0,03244 € | 162,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02934 € | 293,40 € |
| 20.000 | 0,02755 € | 551,00 € |
| 30.000 | 0,02666 € | 799,80 € |
| 50.000 | 0,02567 € | 1.283,50 € |
| 70.000 | 0,02509 € | 1.756,30 € |
| 100.000 | 0,02453 € | 2.453,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

