2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R6YA225KE11J

DigiKey Part Number
490-GRM155R6YA225KE11JTR-ND - Tape & Reel (TR)
490-GRM155R6YA225KE11JCT-ND - Cut Tape (CT)
490-GRM155R6YA225KE11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R6YA225KE11J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R6YA225KE11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07000 €0,70 €
500,04860 €2,43 €
1000,04210 €4,21 €
5000,03146 €15,73 €
1.0000,02819 €28,19 €
2.5000,02474 €61,85 €
5.0000,02266 €113,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01788 €715,20 €
80.0000,01695 €1.356,00 €
120.0000,01649 €1.978,80 €
200.0000,01598 €3.196,00 €
280.0000,01568 €4.390,40 €
400.0000,01539 €6.156,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €