
GRM155R6YA225KE11D | |
|---|---|
DigiKey Part Number | 490-18212-2-ND - Tape & Reel (TR) 490-18212-1-ND - Cut Tape (CT) 490-18212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R6YA225KE11D |
Description | CAP CER 2.2UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R6YA225KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04210 € | 4,21 € |
| 500 | 0,03146 € | 15,73 € |
| 1.000 | 0,02819 € | 28,19 € |
| 2.500 | 0,02474 € | 61,85 € |
| 5.000 | 0,02266 € | 113,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02036 € | 203,60 € |
| 20.000 | 0,01900 € | 380,00 € |
| 30.000 | 0,01831 € | 549,30 € |
| 50.000 | 0,01756 € | 878,00 € |
| 70.000 | 0,01712 € | 1.198,40 € |
| 100.000 | 0,01669 € | 1.669,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

