1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R6YA105KE11J

DigiKey Part Number
490-GRM155R6YA105KE11JTR-ND - Tape & Reel (TR)
490-GRM155R6YA105KE11JCT-ND - Cut Tape (CT)
490-GRM155R6YA105KE11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R6YA105KE11J
Description
CAP CER 1UF 35V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R6YA105KE11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
500,03280 €1,64 €
1000,02830 €2,83 €
5000,02074 €10,37 €
1.0000,01841 €18,41 €
2.5000,01596 €39,90 €
5.0000,01448 €72,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01200 €480,00 €
80.0000,01129 €903,20 €
120.0000,01094 €1.312,80 €
200.0000,01055 €2.110,00 €
280.0000,01032 €2.889,60 €
400.0000,01010 €4.040,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €