0.22 µF ±20% 63V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61J224ME01D

DigiKey Part Number
490-GRM155R61J224ME01DTR-ND - Tape & Reel (TR)
490-GRM155R61J224ME01DCT-ND - Cut Tape (CT)
490-GRM155R61J224ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61J224ME01D
Description
CAP CER 0.22UF 63V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 63V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61J224ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
500,02700 €1,35 €
1000,02320 €2,32 €
5000,01680 €8,40 €
1.0000,01484 €14,84 €
2.5000,01278 €31,95 €
5.0000,01155 €57,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00894 €89,40 €
20.0000,00821 €164,20 €
30.0000,00784 €235,20 €
50.0000,00744 €372,00 €
70.0000,00720 €504,00 €
100.0000,00697 €697,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €