
GRM155R61J224KE01D | |
|---|---|
DigiKey Part Number | 490-GRM155R61J224KE01DTR-ND - Tape & Reel (TR) 490-GRM155R61J224KE01DCT-ND - Cut Tape (CT) 490-GRM155R61J224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61J224KE01D |
Description | CAP CER 0.22UF 63V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 63V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01488 € | 7,44 € |
| 1.000 | 0,01310 € | 13,10 € |
| 2.500 | 0,01124 € | 28,10 € |
| 5.000 | 0,01012 € | 50,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00894 € | 89,40 € |
| 20.000 | 0,00821 € | 164,20 € |
| 30.000 | 0,00784 € | 235,20 € |
| 50.000 | 0,00744 € | 372,00 € |
| 70.000 | 0,00720 € | 504,00 € |
| 100.000 | 0,00697 € | 697,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

