
GRM155R61H473KE19D | |
|---|---|
DigiKey Part Number | 490-12705-2-ND - Tape & Reel (TR) 490-12705-1-ND - Cut Tape (CT) 490-12705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H473KE19D |
Description | CAP CER 0.047UF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H473KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X5R1H473K050BB | TDK | 8.731 | 445-12209-1-ND | 0,08000 € | Direct |
| 293D105X0016A2TE3 | Vishay Sprague | 5.267 | 718-1111-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02114 € | 10,57 € |
| 1.000 | 0,01878 € | 18,78 € |
| 2.500 | 0,01630 € | 40,75 € |
| 5.000 | 0,01480 € | 74,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01319 € | 131,90 € |
| 20.000 | 0,01220 € | 244,00 € |
| 30.000 | 0,01171 € | 351,30 € |
| 50.000 | 0,01117 € | 558,50 € |
| 70.000 | 0,01085 € | 759,50 € |
| 100.000 | 0,01055 € | 1.055,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

