GRM155R61H333KE19D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 45.088
Unit Price: 0,09000 €
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61H333KE19D

DigiKey Part Number
GRM155R61H333KE19D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R61H333KE19D
Description
CAP CER 0.033UF 50V X5R 0402
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H333KE19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01367 €136,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01367 €
Unit Price with VAT:0,01627 €