
GRM155R61H224KE01D | |
|---|---|
DigiKey Part Number | 490-GRM155R61H224KE01DTR-ND - Tape & Reel (TR) 490-GRM155R61H224KE01DCT-ND - Cut Tape (CT) 490-GRM155R61H224KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H224KE01D |
Description | CAP CER 0.22UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H224KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01492 € | 7,46 € |
| 1.000 | 0,01315 € | 13,15 € |
| 2.500 | 0,01129 € | 28,22 € |
| 5.000 | 0,01017 € | 50,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00899 € | 89,90 € |
| 20.000 | 0,00826 € | 165,20 € |
| 30.000 | 0,00789 € | 236,70 € |
| 50.000 | 0,00749 € | 374,50 € |
| 70.000 | 0,00725 € | 507,50 € |
| 100.000 | 0,00702 € | 702,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

