
GRM155R61H102KA01D | |
|---|---|
DigiKey Part Number | 490-6316-2-ND - Tape & Reel (TR) 490-6316-1-ND - Cut Tape (CT) 490-6316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H102KA01D |
Description | CAP CER 1000PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00940 € | 0,94 € |
| 500 | 0,00652 € | 3,26 € |
| 1.000 | 0,00565 € | 5,65 € |
| 2.500 | 0,00474 € | 11,85 € |
| 5.000 | 0,00418 € | 20,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00363 € | 36,30 € |
| 20.000 | 0,00327 € | 65,40 € |
| 30.000 | 0,00309 € | 92,70 € |
| 50.000 | 0,00289 € | 144,50 € |
| 70.000 | 0,00277 € | 193,90 € |
| 100.000 | 0,00266 € | 266,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

