
GRM155R61E472KA01D | |
|---|---|
DigiKey Part Number | 490-13338-2-ND - Tape & Reel (TR) 490-13338-1-ND - Cut Tape (CT) 490-13338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E472KA01D |
Description | CAP CER 4700PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E472KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00920 € | 0,92 € |
| 500 | 0,00638 € | 3,19 € |
| 1.000 | 0,00552 € | 5,52 € |
| 2.500 | 0,00462 € | 11,55 € |
| 5.000 | 0,00408 € | 20,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00353 € | 35,30 € |
| 20.000 | 0,00318 € | 63,60 € |
| 30.000 | 0,00300 € | 90,00 € |
| 50.000 | 0,00281 € | 140,50 € |
| 70.000 | 0,00270 € | 189,00 € |
| 100.000 | 0,00259 € | 259,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

