
GRM155R61E224KE01D | |
|---|---|
DigiKey Part Number | 490-10696-2-ND - Tape & Reel (TR) 490-10696-1-ND - Cut Tape (CT) 490-10696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E224KE01D |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E224KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01810 € | 1,81 € |
| 500 | 0,01296 € | 6,48 € |
| 1.000 | 0,01141 € | 11,41 € |
| 2.500 | 0,00975 € | 24,38 € |
| 5.000 | 0,00876 € | 43,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00771 € | 77,10 € |
| 20.000 | 0,00706 € | 141,20 € |
| 30.000 | 0,00674 € | 202,20 € |
| 50.000 | 0,00638 € | 319,00 € |
| 70.000 | 0,00616 € | 431,20 € |
| 100.000 | 0,00596 € | 596,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

