GRM155R61E105MA12J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13.884
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00374 €
Datasheet

Parametric Equivalent


TDK
In Stock: 86.816
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.714
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.830
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,01780 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15.520
Unit Price: 0,11000 €
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61E105MA12J

DigiKey Part Number
490-GRM155R61E105MA12JTR-ND - Tape & Reel (TR)
490-GRM155R61E105MA12JCT-ND - Cut Tape (CT)
490-GRM155R61E105MA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61E105MA12J
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61E105MA12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT155R61E105ME01DMurata Electronics0490-12264-1-ND0,00000 €Parametric Equivalent
04023D105MAT2AKYOCERA AVX13.884478-KGM05AR51E105MHCT-ND0,09000 €Parametric Equivalent
0402X105M250CTWalsin Technology Corporation01292-0402X105M250CTTR-ND0,00374 €Parametric Equivalent
C1005X5R1E105M050BCTDK86.816445-9081-1-ND0,11000 €Parametric Equivalent
CC0402MRX5R8BB105YAGEO4.71413-CC0402MRX5R8BB105CT-ND0,17000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02080 €1,04 €
1000,01780 €1,78 €
5000,01270 €6,35 €
1.0000,01115 €11,15 €
2.5000,00953 €23,82 €
5.0000,00856 €42,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00622 €311,00 €
100.0000,00581 €581,00 €
150.0000,00561 €841,50 €
250.0000,00539 €1.347,50 €
350.0000,00525 €1.837,50 €
500.0000,00513 €2.565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €