Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM155R61E105MA12J | |
|---|---|
DigiKey Part Number | 490-GRM155R61E105MA12JTR-ND - Tape & Reel (TR) 490-GRM155R61E105MA12JCT-ND - Cut Tape (CT) 490-GRM155R61E105MA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E105MA12J |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E105MA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R61E105ME01D | Murata Electronics | 0 | 490-12264-1-ND | 0,00000 € | Parametric Equivalent |
| 04023D105MAT2A | KYOCERA AVX | 13.884 | 478-KGM05AR51E105MHCT-ND | 0,10000 € | Parametric Equivalent |
| 0402X105M250CT | Walsin Technology Corporation | 0 | 1292-0402X105M250CTTR-ND | 0,00430 € | Parametric Equivalent |
| C1005X5R1E105M050BC | TDK | 86.816 | 445-9081-1-ND | 0,13000 € | Parametric Equivalent |
| CC0402MRX5R8BB105 | YAGEO | 4.714 | 13-CC0402MRX5R8BB105CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01780 € | 1,78 € |
| 500 | 0,01270 € | 6,35 € |
| 1.000 | 0,01115 € | 11,15 € |
| 2.500 | 0,00953 € | 23,82 € |
| 5.000 | 0,00856 € | 42,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00622 € | 311,00 € |
| 100.000 | 0,00581 € | 581,00 € |
| 150.000 | 0,00561 € | 841,50 € |
| 250.000 | 0,00539 € | 1.347,50 € |
| 350.000 | 0,00525 € | 1.837,50 € |
| 500.000 | 0,00513 € | 2.565,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









