
GRM155R61E103KA01D | |
|---|---|
DigiKey Part Number | 490-17680-2-ND - Tape & Reel (TR) 490-17680-1-ND - Cut Tape (CT) 490-17680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E103KA01D |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E103KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,01000 € | 0,50 € |
| 100 | 0,00840 € | 0,84 € |
| 500 | 0,00580 € | 2,90 € |
| 1.000 | 0,00500 € | 5,00 € |
| 2.500 | 0,00417 € | 10,43 € |
| 5.000 | 0,00368 € | 18,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00318 € | 31,80 € |
| 20.000 | 0,00285 € | 57,00 € |
| 30.000 | 0,00269 € | 80,70 € |
| 50.000 | 0,00251 € | 125,50 € |
| 70.000 | 0,00241 € | 168,70 € |
| 100.000 | 0,00231 € | 231,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

