Parametric Equivalent
Parametric Equivalent

GRM155R61C225ME44J | |
|---|---|
DigiKey Part Number | 490-GRM155R61C225ME44JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R61C225ME44J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C225ME44J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A225MO5NQNC | Samsung Electro-Mechanics | 0 | 1276-CL05A225MO5NQNCTR-ND | 0,01427 € | Parametric Equivalent |
| MSASE105AB5225MFNA01 | Taiyo Yuden | 2.380 | 587-MSASE105AB5225MFNA01CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01740 € | 696,00 € |
| Unit Price without VAT: | 0,01740 € |
|---|---|
| Unit Price with VAT: | 0,02071 € |



