2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric) 0,60mm

GRM155R61C225ME44D

DigiKey Part Number
490-10456-2-ND - Tape & Reel (TR)
490-10456-1-ND - Cut Tape (CT)
490-10456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C225ME44D
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C225ME44D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,09500 €0,95 €
500,06740 €3,37 €
1000,05910 €5,91 €
5000,04492 €22,46 €
1.0000,04057 €40,57 €
2.5000,03599 €89,98 €
5.0000,03323 €166,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03008 €300,80 €
20.0000,02827 €565,40 €
30.0000,02736 €820,80 €
50.0000,02635 €1.317,50 €
70.0000,02576 €1.803,20 €
100.0000,02520 €2.520,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €