2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric) 0,55mm

GRM155R61C225KE11J

DigiKey Part Number
490-14600-2-ND - Tape & Reel (TR)
490-14600-1-ND - Cut Tape (CT)
490-14600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C225KE11J
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C225KE11J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155C81C225KE11DMurata Electronics17.449490-14595-1-ND0,12000 €Similar
CC0402KRX5R7BB225YAGEO117.323311-1694-1-ND0,13000 €Direct
C1005X5R1C225K050BCTDK382.093445-9085-1-ND0,15000 €Upgrade
C1005X5R1E225K050BCTDK316.473445-9090-1-ND0,17000 €Upgrade
C1005X5R1V225K050BCTDK613.186445-9028-1-ND0,17000 €Upgrade
In-Stock: 36.236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10000 €1,00 €
500,07140 €3,57 €
1000,06260 €6,26 €
5000,04774 €23,87 €
1.0000,04317 €43,17 €
2.5000,03836 €95,90 €
5.0000,03546 €177,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01922 €768,80 €
80.0000,01825 €1.460,00 €
120.0000,01776 €2.131,20 €
200.0000,01722 €3.444,00 €
280.0000,01691 €4.734,80 €
400.0000,01661 €6.644,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €