
GRM155R61A564KE15D | |
|---|---|
DigiKey Part Number | 490-8255-2-ND - Tape & Reel (TR) 490-8255-1-ND - Cut Tape (CT) 490-8255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A564KE15D |
Description | CAP CER 0.56UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A564KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,04698 € | 23,49 € |
| 1.000 | 0,04248 € | 42,48 € |
| 2.500 | 0,03772 € | 94,30 € |
| 5.000 | 0,03487 € | 174,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03159 € | 315,90 € |
| 20.000 | 0,02971 € | 594,20 € |
| 30.000 | 0,02877 € | 863,10 € |
| 50.000 | 0,02773 € | 1.386,50 € |
| 70.000 | 0,02712 € | 1.898,40 € |
| 100.000 | 0,02653 € | 2.653,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

