
GRM155R61A563KA01D | |
|---|---|
DigiKey Part Number | 490-5413-2-ND - Tape & Reel (TR) 490-5413-1-ND - Cut Tape (CT) 490-5413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A563KA01D |
Description | CAP CER 0.056UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A563KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD563KAT2A | KYOCERA AVX | 0 | 478-1127-2-ND | 0,01947 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02410 € | 2,41 € |
| 500 | 0,01752 € | 8,76 € |
| 1.000 | 0,01550 € | 15,50 € |
| 2.500 | 0,01338 € | 33,45 € |
| 5.000 | 0,01209 € | 60,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01073 € | 107,30 € |
| 20.000 | 0,00989 € | 197,80 € |
| 30.000 | 0,00947 € | 284,10 € |
| 50.000 | 0,00900 € | 450,00 € |
| 70.000 | 0,00873 € | 611,10 € |
| 100.000 | 0,00847 € | 847,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

