
GRM155R61A475MEAAJ | |
|---|---|
DigiKey Part Number | 490-GRM155R61A475MEAAJTR-ND - Tape & Reel (TR) 490-GRM155R61A475MEAAJCT-ND - Cut Tape (CT) 490-GRM155R61A475MEAAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A475MEAAJ |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A475MEAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02356 € | 11,78 € |
| 1.000 | 0,02097 € | 20,97 € |
| 2.500 | 0,01825 € | 45,62 € |
| 5.000 | 0,01662 € | 83,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01288 € | 515,20 € |
| 80.000 | 0,01216 € | 972,80 € |
| 120.000 | 0,01179 € | 1.414,80 € |
| 200.000 | 0,01139 € | 2.278,00 € |
| 280.000 | 0,01116 € | 3.124,80 € |
| 400.000 | 0,01093 € | 4.372,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

