


GRM155R61A474KE15D | |
|---|---|
DigiKey Part Number | 490-3264-2-ND - Tape & Reel (TR) 490-3264-1-ND - Cut Tape (CT) 490-3264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A474KE15D |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A474KE15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,02420 € | 12,10 € |
| 1.000 | 0,02155 € | 21,55 € |
| 2.500 | 0,01878 € | 46,95 € |
| 5.000 | 0,01711 € | 85,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01529 € | 152,90 € |
| 20.000 | 0,01419 € | 283,80 € |
| 30.000 | 0,01364 € | 409,20 € |
| 50.000 | 0,01303 € | 651,50 € |
| 70.000 | 0,01268 € | 887,60 € |
| 100.000 | 0,01233 € | 1.233,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

