
GRM155R61A274KE15D | |
|---|---|
DigiKey Part Number | 490-6304-2-ND - Tape & Reel (TR) 490-6304-1-ND - Cut Tape (CT) 490-6304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A274KE15D |
Description | CAP CER 0.27UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A274KE15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03908 € | 19,54 € |
| 1.000 | 0,03519 € | 35,19 € |
| 2.500 | 0,03108 € | 77,70 € |
| 5.000 | 0,02861 € | 143,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02582 € | 258,20 € |
| 20.000 | 0,02419 € | 483,80 € |
| 30.000 | 0,02338 € | 701,40 € |
| 50.000 | 0,02248 € | 1.124,00 € |
| 70.000 | 0,02195 € | 1.536,50 € |
| 100.000 | 0,02144 € | 2.144,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

