
GRM155R61A224KE19J | |
|---|---|
DigiKey Part Number | 490-6303-2-ND - Tape & Reel (TR) 490-6303-1-ND - Cut Tape (CT) 490-6303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A224KE19J |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A224KE19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02230 € | 2,23 € |
| 500 | 0,01612 € | 8,06 € |
| 1.000 | 0,01423 € | 14,23 € |
| 2.500 | 0,01224 € | 30,60 € |
| 5.000 | 0,01105 € | 55,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00818 € | 409,00 € |
| 100.000 | 0,00768 € | 768,00 € |
| 150.000 | 0,00743 € | 1.114,50 € |
| 250.000 | 0,00716 € | 1.790,00 € |
| 350.000 | 0,00700 € | 2.450,00 € |
| 500.000 | 0,00684 € | 3.420,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

