
GRM155R61A224KE19D | |
|---|---|
DigiKey Part Number | 490-3910-2-ND - Tape & Reel (TR) 490-3910-1-ND - Cut Tape (CT) 490-3910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A224KE19D |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A224KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02640 € | 1,32 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01632 € | 8,16 € |
| 1.000 | 0,01441 € | 14,41 € |
| 2.500 | 0,01240 € | 31,00 € |
| 5.000 | 0,01119 € | 55,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00991 € | 99,10 € |
| 20.000 | 0,00912 € | 182,40 € |
| 30.000 | 0,00872 € | 261,60 € |
| 50.000 | 0,00828 € | 414,00 € |
| 70.000 | 0,00803 € | 562,10 € |
| 100.000 | 0,00778 € | 778,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

