
GRM155R61A124ME19D | |
|---|---|
DigiKey Part Number | 490-GRM155R61A124ME19DTR-ND - Tape & Reel (TR) 490-GRM155R61A124ME19DCT-ND - Cut Tape (CT) 490-GRM155R61A124ME19DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A124ME19D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.12 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A124ME19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R6BB124 | YAGEO | 2.987 | 13-CC0402KRX5R6BB124CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01998 € | 19,98 € |
| 2.500 | 0,01737 € | 43,42 € |
| 5.000 | 0,01580 € | 79,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01409 € | 140,90 € |
| 20.000 | 0,01306 € | 261,20 € |
| 30.000 | 0,01254 € | 376,20 € |
| 50.000 | 0,01197 € | 598,50 € |
| 70.000 | 0,01164 € | 814,80 € |
| 100.000 | 0,01132 € | 1.132,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

