
GRM155R61A106ME18D | |
|---|---|
DigiKey Part Number | 490-GRM155R61A106ME18DTR-ND - Tape & Reel (TR) 490-GRM155R61A106ME18DCT-ND - Cut Tape (CT) 490-GRM155R61A106ME18DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A106ME18D |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A106ME18D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,11720 € | 11,72 € |
| 500 | 0,09240 € | 46,20 € |
| 1.000 | 0,08476 € | 84,76 € |
| 2.500 | 0,07669 € | 191,72 € |
| 5.000 | 0,07183 € | 359,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06590 € | 659,00 € |
| 20.000 | 0,06270 € | 1.254,00 € |
| 30.000 | 0,06110 € | 1.833,00 € |
| 50.000 | 0,05932 € | 2.966,00 € |
| 70.000 | 0,05829 € | 4.080,30 € |
| 100.000 | 0,05729 € | 5.729,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

