10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A106ME11J

DigiKey Part Number
490-GRM155R61A106ME11JTR-ND - Tape & Reel (TR)
490-GRM155R61A106ME11JCT-ND - Cut Tape (CT)
490-GRM155R61A106ME11JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A106ME11J
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A106ME11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05400 €0,54 €
500,03760 €1,88 €
1000,03240 €3,24 €
5000,02386 €11,93 €
1.0000,02123 €21,23 €
2.5000,01848 €46,20 €
5.0000,01683 €84,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01305 €522,00 €
80.0000,01231 €984,80 €
120.0000,01194 €1.432,80 €
200.0000,01154 €2.308,00 €
280.0000,01130 €3.164,00 €
400.0000,01107 €4.428,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €