Direct
Direct
Direct
Direct
Direct
Direct

GRM155R61A105KE01D | |
|---|---|
DigiKey Part Number | 490-12701-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R61A105KE01D |
Description | CAP CER 1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A105KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZD105KAT4A | KYOCERA AVX | 225.903 | 478-KGM05AR51A105KNCT-ND | 0,09000 € | Direct |
| C0402C105K8PACTU | KEMET | 642.561 | 399-C0402C105K8PACTUCT-ND | 0,40000 € | Direct |
| CC0402KRX5R6BB105 | YAGEO | 504.829 | 311-1439-1-ND | 0,09000 € | Direct |
| CL05A105KP5NNNC | Samsung Electro-Mechanics | 4.717.637 | 1276-1076-1-ND | 0,08000 € | Direct |
| CL05A105KP5NNND | Samsung Electro-Mechanics | 236.171 | 1276-CL05A105KP5NNNDCT-ND | 0,08000 € | Direct |






