
GRM155R60J475ME87J | |
|---|---|
DigiKey Part Number | 490-18211-2-ND - Tape & Reel (TR) 490-18211-1-ND - Cut Tape (CT) 490-18211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J475ME87J |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J475ME87J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02470 € | 2,47 € |
| 500 | 0,01802 € | 9,01 € |
| 1.000 | 0,01594 € | 15,94 € |
| 2.500 | 0,01376 € | 34,40 € |
| 5.000 | 0,01245 € | 62,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00949 € | 379,60 € |
| 80.000 | 0,00891 € | 712,80 € |
| 120.000 | 0,00862 € | 1.034,40 € |
| 200.000 | 0,00830 € | 1.660,00 € |
| 280.000 | 0,00811 € | 2.270,80 € |
| 400.000 | 0,00793 € | 3.172,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

