


GRM155R60J475ME87D | |
|---|---|
DigiKey Part Number | 490-5408-2-ND - Tape & Reel (TR) 490-5408-1-ND - Cut Tape (CT) 490-5408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J475ME87D |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J475ME87D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R60J475ME47D | Murata Electronics | 1.477.209 | 490-5915-1-ND | 0,11000 € | Direct |
| C1005X5R0J475K050BC | TDK | 23.230 | 445-5947-1-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01706 € | 8,53 € |
| 1.000 | 0,01508 € | 15,08 € |
| 2.500 | 0,01300 € | 32,50 € |
| 5.000 | 0,01175 € | 58,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01042 € | 104,20 € |
| 20.000 | 0,00960 € | 192,00 € |
| 30.000 | 0,00919 € | 275,70 € |
| 50.000 | 0,00873 € | 436,50 € |
| 70.000 | 0,00846 € | 592,20 € |
| 100.000 | 0,00821 € | 821,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

