
GRM155R60J474ME19D | |
|---|---|
DigiKey Part Number | 490-GRM155R60J474ME19DTR-ND - Tape & Reel (TR) 490-GRM155R60J474ME19DCT-ND - Cut Tape (CT) 490-GRM155R60J474ME19DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J474ME19D |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J474ME19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02030 € | 10,15 € |
| 1.000 | 0,01800 € | 18,00 € |
| 2.500 | 0,01559 € | 38,98 € |
| 5.000 | 0,01414 € | 70,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01258 € | 125,80 € |
| 20.000 | 0,01163 € | 232,60 € |
| 30.000 | 0,01116 € | 334,80 € |
| 50.000 | 0,01063 € | 531,50 € |
| 70.000 | 0,01032 € | 722,40 € |
| 100.000 | 0,01003 € | 1.003,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

