
GRM155R60J474JE19J | |
|---|---|
DigiKey Part Number | 490-GRM155R60J474JE19JTR-ND - Tape & Reel (TR) 490-GRM155R60J474JE19JCT-ND - Cut Tape (CT) 490-GRM155R60J474JE19JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J474JE19J |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J474JE19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R60J474KE90J | Murata Electronics | 64.460 | 490-GRM033R60J474KE90JCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02194 € | 21,94 € |
| 2.500 | 0,01913 € | 47,83 € |
| 5.000 | 0,01743 € | 87,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01330 € | 665,00 € |
| 100.000 | 0,01259 € | 1.259,00 € |
| 150.000 | 0,01223 € | 1.834,50 € |
| 250.000 | 0,01184 € | 2.960,00 € |
| 350.000 | 0,01161 € | 4.063,50 € |
| 500.000 | 0,01139 € | 5.695,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

