
GRM155R60J154ME01J | |
|---|---|
DigiKey Part Number | GRM155R60J154ME01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R60J154ME01J |
Description | CAP CER 0.15UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J154ME01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01274 € | 637,00 € |
| Unit Price without VAT: | 0,01274 € |
|---|---|
| Unit Price with VAT: | 0,01516 € |

