
GRM155R60J106ME15J | |
|---|---|
DigiKey Part Number | 490-GRM155R60J106ME15JTR-ND - Tape & Reel (TR) 490-GRM155R60J106ME15JCT-ND - Cut Tape (CT) 490-GRM155R60J106ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J106ME15J |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J106ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04620 € | 4,62 € |
| 500 | 0,03472 € | 17,36 € |
| 1.000 | 0,03117 € | 31,17 € |
| 2.500 | 0,02744 € | 68,60 € |
| 5.000 | 0,02519 € | 125,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02084 € | 833,60 € |
| 80.000 | 0,01979 € | 1.583,20 € |
| 120.000 | 0,01926 € | 2.311,20 € |
| 200.000 | 0,01868 € | 3.736,00 € |
| 280.000 | 0,01834 € | 5.135,20 € |
| 400.000 | 0,01801 € | 7.204,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

