GRM155R60G186ME01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07130 €
Datasheet
18 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60G186ME01D

DigiKey Part Number
490-GRM155R60G186ME01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R60G186ME01D
Description
CAP CER 18UF 4V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R60G186ME01JMurata Electronics0490-GRM155R60G186ME01JTR-ND0,07130 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07788 €778,80 €
Manufacturers Standard Package
Unit Price without VAT:0,07788 €
Unit Price with VAT:0,09268 €