
GRM155R60G156ME15D | |
|---|---|
DigiKey Part Number | 490-GRM155R60G156ME15DTR-ND - Tape & Reel (TR) 490-GRM155R60G156ME15DCT-ND - Cut Tape (CT) 490-GRM155R60G156ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60G156ME15D |
Description | CAP CER 15UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60G156ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05880 € | 5,88 € |
| 500 | 0,04472 € | 22,36 € |
| 1.000 | 0,04040 € | 40,40 € |
| 2.500 | 0,03583 € | 89,58 € |
| 5.000 | 0,03308 € | 165,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02898 € | 289,80 € |
| 20.000 | 0,02721 € | 544,20 € |
| 30.000 | 0,02633 € | 789,90 € |
| 50.000 | 0,02535 € | 1.267,50 € |
| 70.000 | 0,02478 € | 1.734,60 € |
| 100.000 | 0,02423 € | 2.423,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

