10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Ceramic Capacitor

GRM155R60G106ME15D

DigiKey Part Number
490-13236-2-ND - Tape & Reel (TR)
490-13236-1-ND - Cut Tape (CT)
490-13236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60G106ME15D
Description
CAP CER 10UF 4V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60G106ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05100 €2,55 €
1000,04440 €4,44 €
5000,03330 €16,65 €
1.0000,02987 €29,87 €
2.5000,02627 €65,67 €
5.0000,02410 €120,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02168 €216,80 €
20.0000,02026 €405,20 €
30.0000,01955 €586,50 €
50.0000,01876 €938,00 €
70.0000,01829 €1.280,30 €
100.0000,01785 €1.785,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €