GRM155R60G105ME01J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 9.340
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 101.618
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 55.539
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,02741 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02614 €
Datasheet
1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60G105ME01J

DigiKey Part Number
GRM155R60G105ME01J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R60G105ME01J
Description
CAP CER 1UF 4V X5R 0402
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60G105ME01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable