
GRM155R60E475ME76D | |
|---|---|
DigiKey Part Number | 490-GRM155R60E475ME76DTR-ND - Tape & Reel (TR) 490-GRM155R60E475ME76DCT-ND - Cut Tape (CT) 490-GRM155R60E475ME76DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60E475ME76D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 2.5V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60E475ME76D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02060 € | 2,06 € |
| 500 | 0,01480 € | 7,40 € |
| 1.000 | 0,01304 € | 13,04 € |
| 2.500 | 0,01119 € | 27,98 € |
| 5.000 | 0,01008 € | 50,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00842 € | 84,20 € |
| 20.000 | 0,00772 € | 154,40 € |
| 30.000 | 0,00737 € | 221,10 € |
| 50.000 | 0,00698 € | 349,00 € |
| 70.000 | 0,00676 € | 473,20 € |
| 100.000 | 0,00654 € | 654,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

