
GRM155R11H103KA88D | |
|---|---|
DigiKey Part Number | 490-GRM155R11H103KA88DTR-ND - Tape & Reel (TR) 490-GRM155R11H103KA88DCT-ND - Cut Tape (CT) 490-GRM155R11H103KA88DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R11H103KA88D |
Description | CAP CER 10000PF 50V R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R11H103KA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01000 € | 1,00 € |
| 500 | 0,00698 € | 3,49 € |
| 1.000 | 0,00606 € | 6,06 € |
| 2.500 | 0,00508 € | 12,70 € |
| 5.000 | 0,00450 € | 22,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00383 € | 38,30 € |
| 20.000 | 0,00346 € | 69,20 € |
| 30.000 | 0,00327 € | 98,10 € |
| 50.000 | 0,00306 € | 153,00 € |
| 70.000 | 0,00294 € | 205,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

