
GRM155D81A475ME15D | |
|---|---|
DigiKey Part Number | 490-GRM155D81A475ME15DTR-ND - Tape & Reel (TR) 490-GRM155D81A475ME15DCT-ND - Cut Tape (CT) 490-GRM155D81A475ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D81A475ME15D |
Description | CAP CER 4.7UF 10V X6T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D81A475ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04342 € | 21,71 € |
| 1.000 | 0,03917 € | 39,17 € |
| 2.500 | 0,03472 € | 86,80 € |
| 5.000 | 0,03203 € | 160,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02898 € | 289,80 € |
| 20.000 | 0,02721 € | 544,20 € |
| 30.000 | 0,02633 € | 789,90 € |
| 50.000 | 0,02535 € | 1.267,50 € |
| 70.000 | 0,02478 € | 1.734,60 € |
| 100.000 | 0,02423 € | 2.423,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

