
GRM155D80G225ME95D | |
|---|---|
DigiKey Part Number | 490-GRM155D80G225ME95DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155D80G225ME95D |
Description | CAP CER 2.2UF 4V X6T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 4V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D80G225ME95D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00760 € | 152,00 € |
| Unit Price without VAT: | 0,00760 € |
|---|---|
| Unit Price with VAT: | 0,00904 € |

