4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D80E475ME47J

DigiKey Part Number
490-GRM155D80E475ME47JTR-ND - Tape & Reel (TR)
490-GRM155D80E475ME47JCT-ND - Cut Tape (CT)
490-GRM155D80E475ME47JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D80E475ME47J
Description
CAP CER 4.7UF 2.5V X6T 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D80E475ME47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02400 €1,20 €
1000,02060 €2,06 €
5000,01480 €7,40 €
1.0000,01304 €13,04 €
2.5000,01119 €27,98 €
5.0000,01008 €50,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00770 €308,00 €
80.0000,00720 €576,00 €
120.0000,00694 €832,80 €
200.0000,00666 €1.332,00 €
280.0000,00649 €1.817,20 €
400.0000,00633 €2.532,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €