4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
0402 (1005 Metric) 0,60mm

GRM155D80E475ME47D

DigiKey Part Number
490-10016-2-ND - Tape & Reel (TR)
490-10016-1-ND - Cut Tape (CT)
490-10016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D80E475ME47D
Description
CAP CER 4.7UF 2.5V X6T 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 2.5V Ceramic Capacitor X6T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D80E475ME47D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
500,02460 €1,23 €
1000,02110 €2,11 €
5000,01522 €7,61 €
1.0000,01341 €13,41 €
2.5000,01152 €28,80 €
5.0000,01038 €51,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00842 €84,20 €
20.0000,00772 €154,40 €
30.0000,00737 €221,10 €
50.0000,00698 €349,00 €
70.0000,00676 €473,20 €
100.0000,00654 €654,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €