
GRM155D71A225ME15D | |
|---|---|
DigiKey Part Number | 490-10448-2-ND - Tape & Reel (TR) 490-10448-1-ND - Cut Tape (CT) 490-10448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D71A225ME15D |
Description | CAP CER 2.2UF 10V X7T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D71A225ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04600 € | 4,60 € |
| 500 | 0,03452 € | 17,26 € |
| 1.000 | 0,03099 € | 30,99 € |
| 2.500 | 0,02727 € | 68,17 € |
| 5.000 | 0,02503 € | 125,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02253 € | 225,30 € |
| 20.000 | 0,02106 € | 421,20 € |
| 30.000 | 0,02033 € | 609,90 € |
| 50.000 | 0,01951 € | 975,50 € |
| 70.000 | 0,01903 € | 1.332,10 € |
| 100.000 | 0,01858 € | 1.858,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

