


GRM155D70J225ME44D | |
|---|---|
DigiKey Part Number | 490-10447-2-ND - Tape & Reel (TR) 490-10447-1-ND - Cut Tape (CT) 490-10447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D70J225ME44D |
Description | CAP CER 2.2UF 6.3V X7T 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155D70J225ME44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03210 € | 16,05 € |
| 1.000 | 0,02877 € | 28,77 € |
| 2.500 | 0,02527 € | 63,18 € |
| 5.000 | 0,02317 € | 115,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02082 € | 208,20 € |
| 20.000 | 0,01944 € | 388,80 € |
| 30.000 | 0,01875 € | 562,50 € |
| 50.000 | 0,01798 € | 899,00 € |
| 70.000 | 0,01754 € | 1.227,80 € |
| 100.000 | 0,01711 € | 1.711,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

