Parametric Equivalent

GRM155C8YA224ME01J | |
|---|---|
DigiKey Part Number | 490-GRM155C8YA224ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155C8YA224ME01J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C8YA224ME01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155C8YA224ME01D | Murata Electronics | 6.152 | 490-12248-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00726 € | 363,00 € |
| Unit Price without VAT: | 0,00726 € |
|---|---|
| Unit Price with VAT: | 0,00864 € |


