
GRM155C8YA224KE01J | |
|---|---|
DigiKey Part Number | 490-GRM155C8YA224KE01JTR-ND - Tape & Reel (TR) 490-GRM155C8YA224KE01JCT-ND - Cut Tape (CT) 490-GRM155C8YA224KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C8YA224KE01J |
Description | CAP CER 0.22UF 35V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C8YA224KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155C8YA224KE01D | Murata Electronics | 17.846 | 490-12247-1-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02020 € | 2,02 € |
| 500 | 0,01454 € | 7,27 € |
| 1.000 | 0,01282 € | 12,82 € |
| 2.500 | 0,01099 € | 27,47 € |
| 5.000 | 0,00990 € | 49,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00748 € | 374,00 € |
| 100.000 | 0,00701 € | 701,00 € |
| 150.000 | 0,00677 € | 1.015,50 € |
| 250.000 | 0,00651 € | 1.627,50 € |
| 350.000 | 0,00636 € | 2.226,00 € |
| 500.000 | 0,00621 € | 3.105,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

