
GRM155C81C105ME11J | |
|---|---|
DigiKey Part Number | 490-GRM155C81C105ME11JTR-ND - Tape & Reel (TR) 490-GRM155C81C105ME11JCT-ND - Cut Tape (CT) 490-GRM155C81C105ME11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C105ME11J |
Description | CAP CER 1UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C105ME11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03500 € | 1,75 € |
| 100 | 0,03030 € | 3,03 € |
| 500 | 0,02226 € | 11,13 € |
| 1.000 | 0,01979 € | 19,79 € |
| 2.500 | 0,01719 € | 42,98 € |
| 5.000 | 0,01563 € | 78,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01208 € | 483,20 € |
| 80.000 | 0,01138 € | 910,40 € |
| 120.000 | 0,01104 € | 1.324,80 € |
| 200.000 | 0,01065 € | 2.130,00 € |
| 280.000 | 0,01043 € | 2.920,40 € |
| 400.000 | 0,01021 € | 4.084,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

